Texas Instruments LMV324MX/NOPB

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet50 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+47.07%

CAD Models

Download Texas Instruments LMV324MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV324IDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324QDR
Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMV324M/NOPB
OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp

Descriptions

Descriptions of Texas Instruments LMV324MX/NOPB provided by its distributors.

Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Quad Op Amp, 1MHz BW, Rail-to-Rail, 1.35V-5.5V, SOIC, SM
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Operational Amplifier, 4 Func, 7000uV Offset-Max, BICMOS, PDSO14
Operational Amplifiers - Op Amps Gen Purp, Low Vltg Rro Op Amp
Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125
Operational Amplifiers; LMV324MX/NOPB; TEXAS INSTRUMENTS; 1.7 mV; 14; 5.5 V; 4
410μA(x2 Channels) 1V/μs 39nV/rtHz@ 5V 1MHz shutdown Rail to Rail 160mA 4 4 2.7V 5.5V 1.7mV 15nA General Purpose SOIC-14 SMD mount,glue mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1MHz; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324MX/NOPB .
  • LMV324MX/NOPB.
  • LMV324MXNOPB