Analog Devices MAX4492ASD

OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4492ASD.

_legacy Avnet

Datasheet8 pages24 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4492ASD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.42
$ 4.803
Stock
99,712
303,162
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
54 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
800 µA
-

Related Parts

Analog DevicesMAX4234ASD+T
MAX4234 Series 5.5V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
MicrochipMCP6294-E/SL
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MicrochipMCP6024T-E/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier SOIC-14
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Analog DevicesMAX44252ASD+
MAX44252 Series 20 V 10 MHz Rail to Rail Operational Amplifier - SOIC-14
Analog DevicesMAX44252ASD+T
MAX44252 Series 20V 10 MHz Rail to Rail Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4492ASD provided by its distributors.

OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
800μA(x2 Channels) 10V/μs 12nV/rtHz 10MHz 54dB shutdown Push-Pull,Rail to Rail 50mA 4 4 3V ±2.75V,5.5V 1.5mV 50pA General Purpose SOIC-14 SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated