Analog Devices MAX4159ESD+

Analog Multiplexer/Amp Single 2: 1 14-Pin SOIC N / IC VIDEO MUX/AMP 2CH 14-SOIC
$ 3.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4159ESD+.

SHENGYU ELECTRONICS

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4159ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 2.92
Stock
73,891
158,753
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
8
-3db Bandwidth
-
350 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
-
700 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
1
Max Power Dissipation
-
667 mW
Signal to Noise Ratio (SNR)
-
-

Related Parts

Texas InstrumentsLMH6628MA
Operational Amplifier, Dual, 300 Mhz, 2, 550 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6628MAX/NOPB
ROHS3Compliant EAR99 LMH6628 Matte Tin (Sn) op amp amplifier circuit 4.9mm 700nA 5V 200000kHz
ElantecEL5257IS
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
ROHS3Compliant EAR99 SE5532 Tin (Sn) op amp amplifier circuit 5mm 0.7muA 2mV 10000kHz
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4159ESD+ provided by its distributors.

Analog Multiplexer/Amp Single 2:1 14-Pin SOIC N / IC VIDEO MUX/AMP 2CH 14-SOIC
Not Qualified INDUSTRIAL Surface Mount GULL WING Video Amp 700V/mus 350MHz 5.5V 10.9mA
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated