Texas Instruments LMH6658MA/NOPB

270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
$ 2.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6658MA/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

element14

Jameco (USA)

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments LMH6658MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6658MA/NOPB.

Related Parts

Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1396CS8#PBF
ROHS3Compliant EAR99 LT1396 Matte Tin (Sn) op amp amplifier circuit 4.9mm 10muA 10mV 56dB
Analog DevicesLT1813CS8#TRPBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6658MA/NOPB provided by its distributors.

270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6658 Matte Tin (Sn) op amp amplifier circuit 4.9mm 30muA 5V 140000kHz
Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
6.5mA(x2 Channels) 700V/μs 19nV/rtHz 140MHz shutdown Rail to Rail 110mA 2 2 5V 12V 1mV 5μA 270MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:270MHz; Slew Rate:700V/µs; Supply Voltage Min:3V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6658MANOPB