Elantec EL5257IS

IC Amp Dual 600MHZ V-fb 8-SOIC
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5257IS.

IHS

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMH6628MA
Operational Amplifier, Dual, 300 Mhz, 2, 550 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Analog DevicesMAX4392ESA+
Operational Amplifier, Dual, 85 MHz, 2, 500 V/ s, 2.25V to 5.5V, SOIC, 8
ElantecEL8203ISZ
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8
Analog DevicesMAX4216ESA
IC OPAMP VFB 2 CIRCUIT 8SOIC / Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable

Descriptions

Descriptions of Elantec EL5257IS provided by its distributors.

IC Amp Dual 600MHZ V-fb 8-SOIC
IC OPAMP VFB 210MHZ 8SOIC
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
IC OP AMP 2CH 8-SOIC
new, original packaged
Video Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:600MHz; Slew Rate:700V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec