onsemi SE5532AD8G

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SE5532AD8G.

Augswan

Datasheet10 pages13 years ago

IHS

onsemi

Farnell

CAD Models

Download onsemi SE5532AD8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.37
Stock
188,903
378,782
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Related Parts

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
onsemiNE5532D8G
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
NE5532 Series Dual Channel 22 V 10 MHz Low Noise Operational Amplifier - SOIC-8
Texas InstrumentsTL4581PSR
Dual Low-Noise High-Drive Operational Amplifier 8-SO 0 to 70
MicrochipMCP6292-E/SN
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6292T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6292T-E/SN; 2; 3 mV; 2.4 V - 5.5 V; 1 pA

Descriptions

Descriptions of onsemi SE5532AD8G provided by its distributors.

Op Amp Dual Low Noise Amplifier ±20V Automotive 8-Pin SOIC N Tube
SE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-8
Operational Amplifier, Low Noise, Dual -55 to +125°C
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Internally Compensated Dual Low Noise Operational Amplifier
OP AMP, DUAL LOW NOISE, SMD, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 9V/µs; Supply Voltage Range: ± 3V to ± 20V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -55°C; Oper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd