Analog Devices MAX4066ACSD

Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switches | IC SWITCH QUAD SPST 14SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4066ACSD.

Augswan

Datasheet12 pages29 years ago

CAD Models

Download Analog Devices MAX4066ACSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.445
$ 3.445
Stock
113,613
417,720
417,720
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
100 MHz
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
185 ns
185 ns
185 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V
Max Supply Current
-
1 nA
1 nA
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4610ESD+T
100Ω 4 SPST(SPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4611ESD
Analog Switch Quad SPST 14-Pin SOIC N
Analog DevicesMAX4630ESD
Analog Switch Quad SPST 14-Pin SOIC N
MicrochipMCP2030-I/SL
MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
MicrochipMCP2120-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
MicrochipMCP2120T-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14

Descriptions

Descriptions of Analog Devices MAX4066ACSD provided by its distributors.

Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switches | IC SWITCH QUAD SPST 14SOIC
Analog Switch Quad SPST 14-Pin SOIC N
IC SWITCH SPST-NOX4 45OHM 14SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated