Analog Devices MAX4066CSD+T

Analog Switch Quad SPST 14-Pin SOIC N T/R / IC SWITCH QUAD SPST 14SOIC
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4066CSD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4066ACSD+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 9pF 9pF 500m Ohm 1pC 5V
Analog DevicesMAX4066AESD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
Analog DevicesMAX4610ESD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
MicrochipMCP2030-I/SL
MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4066CSD+T provided by its distributors.

Analog Switch Quad SPST 14-Pin SOIC N T/R / IC SWITCH QUAD SPST 14SOIC
Low-Cost, Low-Voltage, Quad, SPST, CMOS Analog Switch
Analogue Switch, Spst-No, 4-Ch, 70Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4066CSD+T
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
ANALOGUE SW, 4-CH, SPST, 0 TO 70DEG C;
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SO-N LOW-COST LOWVAGE QUAD SPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4066CSD-T
  • MAX4066CSDT