Microchip MCP2120-I/SL

MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2120-I/SL.

LKR

Datasheet36 pages19 years ago

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+6.99%

CAD Models

Download Microchip MCP2120-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.138
$ 1.39
Stock
256,516
219,463
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP2120T-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
Analog DevicesMAX4614CSD+
Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
Analog DevicesMAX4616CSD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574DW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16

Descriptions

Descriptions of Microchip MCP2120-I/SL provided by its distributors.

MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
Interface - CAN and Infrared Peripherals Infrared encod/decod
Infrared Encoder,2.5 to 5.5V, 1.63µS, -40 to 85°CSOIC-14, RoHS
Microchip SCT
Infrared Encoder/Decoder -40C to 85C 14-Pin SOIC N Tube
MICROCHIP MCP2120-I/SL DATA ACQUISITION CIRCUIT, 14-PIN SOIC
IC,MCP2120-I/SL,INFRARED ENCODER/DECODER,3-5V,SOIC-40
IC ENCODR/DECODR 2.5V IR 14-SOIC
Soic Infrared Encoder/Decoder Rohs Compliant: Yes
Telecom Circuit, 1-Func, CMOS, PDSO14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2120-I/SL.
  • MCP2120-I/SL..
  • MCP2120-ISL
  • MCP2120-I_SL
  • MCP2120I/SL
  • MCP2120ISL