Analog Devices MAX4060ETA+T

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin TDFN EP T/R
$ 0.669
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4060ETA+T.

Analog Devices

Official datasheet0 pages0 years ago

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4060ETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
89,536
89,536
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
89 dB
89 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4060ETA+T.

Related Parts

Analog DevicesMAX9813HEKA+T
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
Texas InstrumentsTPA152DR
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC T/R
Texas InstrumentsLM4808M/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4808MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin VSSOP T/R
Audio Power Amplifier, Low Distortion, with Differential Output and Shutdown Mode
STMicroelectronicsTS4962IQT
3W filter-free Class D audio power amplifier with active low standby mode, QFN-8, Tape and Reel

Descriptions

Descriptions of Analog Devices MAX4060ETA+T provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin TDFN EP T/R
Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown
AUDIO PREAMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4060ETA-T