Texas Instruments TPA152DR

Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC T/R
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA152DR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages16 years ago
Datasheet19 pages18 years ago
Datasheet28 pages28 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments TPA152DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.554
Stock
449,156
258,026
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Output Power
75 mW
75 mW
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA152DR.

Related Parts

Texas InstrumentsTPA152D
Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC Tube
Texas InstrumentsTPA6111A2D
150-mW STEREO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .15W STER 8SOIC
Texas InstrumentsTPA6111A2DR
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TPA152DR provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.075W Class-AB 8-Pin SOIC T/R
75-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Audio Amp, 2-Ch Stereo, 0.2%@32Ω@75mW, 0.005%@10kΩ, Headphones, 4.5V, 0.075*2@32Ω, 5.5V, 32Ω, AB Class, SOIC-8, SMD, Adhesive Mount, 4.9mm×3.91mm×1.58mm
EAR99 TPA152 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection audio amplifier 5V 1.58mm 75mW x 2 @ 32Ohm 14mA
Audio Power Amplifier IC; Load Impedance:32ohm; Package/Case:8-SOIC; No. of Pins:8; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.075W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.