Analog Devices MAX9813HEKA+T

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9813HEKA+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

_legacy Avnet

Inventory History

3 month trend:
+7.92%

CAD Models

Download Analog Devices MAX9813HEKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9813LEKA+T
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
Analog DevicesMAX4468EKA+T
Low-Cost, Micropower, SC70/SOT23-8, Microphone Preamplifiers with Complete Shutdown

Descriptions

Descriptions of Analog Devices MAX9813HEKA+T provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 8-Pin SOT-23 T/R
Avnet Japan
Tiny, Low-Cost, Single/Dual-Input, Fixed-Gain Microphone Amplifiers with Integrated Bias
GULL WING Non-RoHS Compliant AUDIO AMPLIFIER Not Qualified Amplifier IC (Type) 85C 22kHz 20dB 0.4mA
MAXIM INTEGRATED PRODUCTS MAX9813HEKA+T Audio Power Amplifier, 2 Channel, 4.5V to 5.5V, SOT-23, 8 Pins
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
Microphone Amplifier, -40 To 85Deg C; Output Power X Channels @ Load:-; Audio Amplifier Type:-; No. Of Channels:2Channels; Supply Voltage Range:4.5V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:8Pins; Load Impedance:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9813HEKA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9813HEKA+T.
  • MAX9813HEKA-T