Analog Devices MAX4051ACEE

Low-Voltage, CMOS Analog Multiplexers/Switches | IC MULTIPLEXER 8X1 16QSOP
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4051ACEE.

DigiKey

Datasheet19 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4051ACEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 4.67
$ 4.67
Stock
92,156
222,371
222,371
Authorized Distributors
1
5
5
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
250 ns
250 ns
250 ns
Turn-On Delay Time
600 ns
600 ns
600 ns
Turn-Off Delay Time
300 ns
300 ns
300 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4052AEEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4053EEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4052ACEE+
GULL WING Surface Mount ROHS3Compliant Multiplexer Switch IC 90dB 2pF 2pF 100Ohm 2pC
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4051ACEE provided by its distributors.

Low-Voltage, CMOS Analog Multiplexers/Switches | IC MULTIPLEXER 8X1 16QSOP
GULL WING Surface Mount Non-RoHS Compliant SINGLE-ENDED MULTIPLEXER Switch IC 90dB 2pF 2pF 6Ohm (Max) 2pC
Analog Multiplexer Single 8:1 16-Pin QSOP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX4051 LOW-VOLTAGE ANALOG MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated