Analog Devices MAX4052AEEE+

Low-Voltage, CMOS Analog Multiplexers/Switches
$ 4.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4052AEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-44.07%

CAD Models

Download Analog Devices MAX4052AEEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Analog DevicesMAX4052EEE+
GULL WING Surface Mount ROHS3Compliant Multiplexer Switch IC 90dB 2pF 2pF 100Ohm 2pC
Analog DevicesMAX4053EEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4052CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4052AEEE+ provided by its distributors.

Low-Voltage, CMOS Analog Multiplexers/Switches
Analog Multiplexer Dual 4:1 16-Pin QSOP Tube
QSOP-16 Analog Switches / Multiplexers ROHS
4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
ANALOGUE MUX, DUAL, 4:1, QSOP-16
IC SWITCH SP4T X 2 100OHM 16QSOP
IC MULTIPLEXER DUAL 4X1 16QSOP
ANALOGUE MUX, DUAL, 4:1, QSOP-16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:225ohm; Supply Voltage Range:2V to 16V, ± 2.7V to ± 8V; Analogue Multiplexer Case:QSOP; No. of Pins:16Pi

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated