Texas Instruments TS5N412DBQR

10V, 2: 1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5N412DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Arrow Electronics

LCSC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TS5N412DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5N412DBQR.

Related Parts

Analog DevicesMAX4618CEE+
Analog Multiplexer Dual 4:1 16-Pin QSOP
Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
Analog DevicesMAX4053CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051CEE
Low-Voltage, CMOS Analog Multiplexers/Switches | IC MULTIPLEXER 8X1 16QSOP
Low Voltage, Single and Dual Supply, Dual 4-to-1 Multiplexer

Descriptions

Descriptions of Texas Instruments TS5N412DBQR provided by its distributors.

10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:12.5ohm; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.