Analog Devices MAX336CPI

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX336CPI.

IHS

Datasheet12 pages11 years ago
Datasheet15 pages28 years ago

DigiKey

CAD Models

Download Analog Devices MAX336CPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.77
$ 22.77
Stock
36,107
207,800
207,800
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
20 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

Analog DevicesMAX337CPI+
16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers
Analog DevicesDG406DJ+
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
Analog DevicesMAX306EPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
HI-506 Series ± 15 V 1.8 kOhm 16:1 Through Hole CMOS Analog MUXs - PDIP-28
RenesasDG407DJZ
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers

Descriptions

Descriptions of Analog Devices MAX336CPI provided by its distributors.

Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog Multiplexer Single 16:1 28-Pin PDIP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated