Renesas HI3-0506A-5Z

HI-506 Series ± 15 V 1.8 kOhm 16: 1 Through Hole CMOS Analog MUXs - PDIP-28
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI3-0506A-5Z.

Integrated Device Technology

Datasheet20 pages27 years ago
Datasheet20 pages27 years ago

Newark

Future Electronics

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Oct 30, 2007
Verification

Inventory History

3 month trend:
-0.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-21
LTD Date2023-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Analog DevicesDG406DJ+
Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
Analog DevicesMAX306EPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesMAX337CPI+
16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
RenesasDG407DJZ
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers

Descriptions

Descriptions of Renesas HI3-0506A-5Z provided by its distributors.

HI-506 Series ± 15 V 1.8 kOhm 16:1 Through Hole CMOS Analog MUXs - PDIP-28
Through Hole RoHS Compliant Multiplexer Lead Free Switch IC 68dB 1.8kOhm 22V 300ns
Renesas MOS Analog MUXs with Active Overvoltage Protection
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
Analog Multiplexer Single 16:1 28-Pin PDIP
Pb-Free Mux 16:1 Ovp 28Pdip Com Rohs Compliant: Yes
IC, MULTIPLEXER, CMOS; No. of Circuits:1; Supply Current:500µA; On State Resistance Max:1.5kohm; Supply Voltage Range:± 15V; Operating Temperature Range:0°C to +75°C; Analogue Switch Case Style:DIP; No. of Pins:28; Multiplexer Configuration:16:01; SVHC:No SVHC (19-Dec-2011); Analogue Multiplexer Type:Single Ended; Base Number:3; No. of Channels:16; No. of Multiplexers:1; On Resistance Rds(on):1.5kohm; On State Resistance Max:1.5kohm; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Package / Case:PDIP; Supply Voltage Max:44V; Supply Voltage Source:Dual

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-0506A-5Z.
  • HI30506A-5Z
  • HI30506A5Z