Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG406DJ+

Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
$ 19.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG406DJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+2.68%

CAD Models

Download Analog Devices DG406DJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX306EPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesDG406CJ+
Analog Multiplexer Single 16:1 28-Pin PDIP
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
RenesasDG407DJZ
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
Analog DevicesMAX3110ECNI+G36
Dual Transmitter/Receiver RS-232 28-Pin PDIP N

Descriptions

Descriptions of Analog Devices DG406DJ+ provided by its distributors.

Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Mux/Demux, Single, 16:1, Dip-28; Multiplexer Configuration:16:1; No. Of Circuits:1Circuits; On State Resistance Max:175Ohm; Supply Voltage Range:5V To 30V, ± 4.5V To ± 20V; Analogue Multiplexer Case:Dip; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DG406DJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated