Analog Devices MAX337CPI+

16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers
$ 19.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX337CPI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-7.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX336CPI
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
Analog DevicesMAX306EPI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog DevicesDG406CJ+
Analog Multiplexer Single 16:1 28-Pin PDIP
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
RenesasDG407DJZ
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers
HI-506 Series ± 15 V 1.8 kOhm 16:1 Through Hole CMOS Analog MUXs - PDIP-28

Descriptions

Descriptions of Analog Devices MAX337CPI+ provided by its distributors.

16-Channel Dual 8 Channel, Low Leakage, CMOS Analog Multiplexers
400Ω 2 PDIP-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Dual 8:1 28-Pin PDIP
8-CHANNEL DIFFERENTIAL MULTIPLEXER PDIP28
PDIP 16-CHL DUAL 8 CHL LOW LEA
MAX337CPI+, Multiplexer Switch ICs
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated