Analog Devices MAX3320BCAP

R-PDSO-G20 Tube RS232 EIA-232 interface transceiver 300mV 7.2mm 250kbps 0C~70C
$ 2.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3320BCAP.

DigiKey

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3320BCAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 8.9
Stock
153,395
213,492
Authorized Distributors
1
6
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsMAX3223CDB
3V-5.5V Multichannel Rs-232 Driver/Recei Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3223CDB.
Texas InstrumentsMAX3223IDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85
Texas InstrumentsMAX3222CDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
Analog DevicesMAX3222ECAP+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3218CAP+
MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223EAP+
MAX3223 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Analog Devices MAX3320BCAP provided by its distributors.

R-PDSO-G20 Tube RS232 EIA-232 interface transceiver 300mV 7.2mm 250kbps 0C~70C
Dual Transmitter/Receiver RS-232 20-Pin SSOP
RS-232 Transceiver 3V~5.5V 0~70℃ SSOP-20
IC TRANSCEIVER FULL 2/2 20SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated