Analog Devices MAX267BCWG+

IC FILTER 57KHZ BAND PASS 24SOIC / Band Pass Filter IC Band Pass 2nd Order 57kHz 24-SOIC
$ 17.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX267BCWG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX261BCWG+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W Tube
Analog DevicesMAX268BEWG+
Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
Analog DevicesMAX261BEWG+
ROHS3Compliant Lead Free Active 2003 Filter IC 16mA 85C 57kHz 4.74V~12.6V ±2.37V~6.3V
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC58P01YWM
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver SOIC-24
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX267BCWG+ provided by its distributors.

IC FILTER 57KHZ BAND PASS 24SOIC / Band Pass Filter IC Band Pass 2nd Order 57kHz 24-SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Response Type: BANDPASS;
Analogue Filter, Bandpass, 57Khz, Wsoic; Ic Filter Type:Bandpass; Filter Order:2Nd; No. Of Filters:2; Supply Voltage Min:2.37V; Supply Voltage Max:6.3V; Filter Ic Case Style:Wsoic; No. Of Pins:24Pins; Cutoff Frequency:57Khz Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX267BCWG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated