Analog Devices MAX267ACWG+

Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin SOIC W
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX267ACWG+.

Augswan

Datasheet28 pages13 years ago

Ciiva

ShanghaiCT

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 17.411
$ 17.411
Stock
43,217
1,313,918
1,313,918
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.74 V
4.74 V
4.74 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX267BCWG+
IC FILTER 57KHZ BAND PASS 24SOIC / Band Pass Filter IC Band Pass 2nd Order 57kHz 24-SOIC
Analog DevicesMAX261BCWG+
Active Filter Dual SW-CAP UNIV 4th Order 57kHz 24-Pin SOIC W Tube
Analog DevicesMAX268BEWG+
Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC58P01YWM
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver SOIC-24
Analog DevicesAD7710ARZ
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX267ACWG+ provided by its distributors.

Active Filter Dual SW-CAP Band Pass 4th Order 57kHz 24-Pin SOIC W
ROHS3Compliant Lead Free Obsolete GULL WING Filter IC 14mA 70C 57kHz 15.4mm
Pin-Programmable Universal and Bandpass Filters
IC FILTER 57KHZ BAND PASS 24SOIC
IC FILTER BANDPASS PROG 24-SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated