Analog Devices MAX268BEWG+

Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
$ 19.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX268BEWG+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 year ago)

Related Parts

IC MCU 8BIT 768B OTP 18SOIC / PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 18-SOIC
Enhanced PIC16C54 EPROM-Based 8-Bit CMOS Microcontroller With On-Chip Voltage Regulator
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SOIC W Tube / IC MCU 8BIT 7KB FLASH 28SOIC

Descriptions

Descriptions of Analog Devices MAX268BEWG+ provided by its distributors.

Active Filter Dual SW-CAP Band Pass 4th Order 140kHz 24-Pin SOIC W
ROHS3Compliant Lead Free Active 2012 Filter IC 14mA 85C 4MHz 5V
Pin-Programmable Universal and Bandpass Filters
IC FILTER 140KHZ BANDPASS 24SOIC
IC FILTER BANDPASS PROG 24-SOIC
IC, FILTER, BANDPASS, 5V, 2TH ORD; IC Filter Type:Switched Capacitor; Filter Order:2nd; No. of Filters:2; Cutoff Frequency:140kHz; Program Clock Frequency Typ:4MHz; Supply Voltage Range:± 2.37V to ± 6.3V; Operating Temperature Range:-40°C to +85°C; Filter IC Case Style:SOIC; No. of Pins:24; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Base Number:268; Filter Class:2nd Order; Filter Response:Band Pass; Filter Type:Band Pass; Supply Voltage Max:5V; Supply Voltage Min:2.37V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX268BEWG+.