Analog Devices MAX260ACWG+

Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 15.4mm 7.5kHz 70C
$ 17.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX260ACWG+.

_legacy Avnet

Datasheet26 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX260ACWG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.5
$ 15.041
Stock
81,078
103,418
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
-
4.74 V
Max Supply Voltage
-
12.6 V

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices MAX260ACWG+ provided by its distributors.

Tube MAX260 Universal Switched Capacitor e3 interface filter -6.3V 15.4mm 7.5kHz 70C
Active Filter Dual SW-CAP UNIV 4th Order 7.5kHz 24-Pin SOIC W
DUAL SWITCHED CAPACITOR FILTER DIGITALLY PROGRAMMABLE UNIVERSAL PDSO24
IC FILTER 7.5KHZ SWITCH 24SOIC
IC FILTER ACT MPU PROG 24-SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated