Analog Devices MAX239CWG

Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
$ 3.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX239CWG.

Augswan

Datasheet38 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.5
$ 4.187
$ 4.187
Stock
108,311
82,870
82,870
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
-
-
Interface
-
-
-
Number of Drivers
3
-
-
Number of Receivers
5
-
-
Data Rate
120 kbps
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX209CWG+T
Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W T/R
Analog DevicesMAX209EWG
IC TRANSCEIVER FULL 3/5 24SOIC / +5V RS-232 Transceivers with 0.1uF External Capacitors
Texas InstrumentsSN75LPE185DWR
IC LOW DRIVERS/REC ENABLE 24SOIC / Triple Transmitter Quint Receiver RS-232 24-Pin SOIC T/R
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Analog DevicesMAX214EWI+
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W / IC TXRX RS-232 PROG 28-SOIC

Descriptions

Descriptions of Analog Devices MAX239CWG provided by its distributors.

Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated