Analog Devices MAX209EWG

IC TRANSCEIVER FULL 3/5 24SOIC / +5V RS-232 Transceivers with 0.1uF External Capacitors
$ 4.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX209EWG.

SHENGYU ELECTRONICS

Datasheet23 pages11 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX209EWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.19
$ 7.381
$ 7.381
Stock
194,685
175,273
175,273
Authorized Distributors
1
4
4
Case/Package
SO
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
116 kbps
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesMAX239CWG
Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
Analog DevicesMAX209CWG+T
Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W T/R
Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75C185DWR
EAR99 75C185 Cut Tape (CT) RS232 interface receiver -12V 750muA 537.308512mg 4000ns
Analog DevicesMAX209CWG+
Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices MAX209EWG provided by its distributors.

IC TRANSCEIVER FULL 3/5 24SOIC / +5V RS-232 Transceivers with 0.1uF External Capacitors
Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W
R-PDSO-G24 Tube TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP RS232 interface transceiver 500mV 15.4mm 120Kbps -40C~85C
IC TRANSCEIVER FULL 3/5 24SOIC
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated