Analog Devices MAX233ACPP

R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 500mV 26.16mm 1000ns 120Kbps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX233ACPP.

Upverter

Datasheet39 pages11 years ago

Augswan

DigiKey

iiiC

CAD Models

Download Analog Devices MAX233ACPP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX3223ECPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRX RS232 250KBPS SD 20-DIP
Analog DevicesMAX3223EPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRX RS-232 W/SHTDWN 20-DIP
MaxLinearSP233ACP-L
SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-20
Analog DevicesMAX3232CPE+
EAR99 MAX3232 Tube EXTERNAL CHARGE PUMP interface receiver 10V 0.000001A 19.175mm 235Kbps
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices MAX233ACPP provided by its distributors.

R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 500mV 26.16mm 1000ns 120Kbps
+5V-Powered, Multichannel RS-232 Drivers/Receivers | IC TXRX 2/2 FULL RS232 20DIP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Transceiver IC; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX233 ACPP