MaxLinear SP233ACP-L

SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-20
$ 6.17
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP233ACP-L.

Newark

Datasheet12 pages14 years ago
Datasheet12 pages14 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesMAX233CPP+G36
Dual Transmitter/Receiver RS-232 20-Pin PDIP N Tube
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP202ECP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of MaxLinear SP233ACP-L provided by its distributors.

SP233A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-20
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20
Dual Transmitter/Receiver RS-232 20-Pin PDIP
TRANSCEIVER RS-232, DIP20, 5V, 233
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 5V, INTERNAL CAPS
Rs-232 Transceiver, 5.5V, Dip-20; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:dip; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar