Analog Devices MAX3232CPE+

EAR99 MAX3232 Tube EXTERNAL CHARGE PUMP interface receiver 10V 0.000001A 19.175mm 235Kbps
$ 6.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3232CPE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Farnell

Newark

Inventory History

3 month trend:
+14.88%

CAD Models

Download Analog Devices MAX3232CPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3232CPE+.

Related Parts

Analog DevicesMAX3232EPE+
Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX3222EEPN+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3223ECPP+
Dual Transmitter/Receiver RS-232 20-Pin PDIP N / IC TXRX RS232 250KBPS SD 20-DIP
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices MAX3232CPE+ provided by its distributors.

EAR99 MAX3232 Tube EXTERNAL CHARGE PUMP interface receiver 10V 0.000001A 19.175mm 235Kbps
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
MAX3232 Series 235 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers
IC, TRANSCEIVER, RS232, DIP16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperature M
Rs232 Transceiver, 235Kbps, Dip-16; Ic Type:Rs232 Transceiver; No. Of Receivers:2Receivers; No. Of Transmitters:2; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3232CPE+
Driver Type = Transceiver / Drivers = 2 / Number of Receivers = 2 / Interfaces = RS232 / Supply Current uA = 300 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 16 / MSL = Level-1 / Packaging = Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3232 CPE+
  • MAX3232CPE+.