Analog Devices MAX202CSE

IC TRANSCEIVER FULL 2/2 16SO / +5V RS-232 Transceivers with 0.1uF External Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202CSE.

Augswan

Datasheet23 pages11 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Sierra IC

CAD Models

Download Analog Devices MAX202CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.609
Stock
1,173,019
1,238,853
1,238,853
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W

Descriptions

Descriptions of Analog Devices MAX202CSE provided by its distributors.

IC TRANSCEIVER FULL 2/2 16SO / +5V RS-232 Transceivers with 0.1uF External Capacitors
Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 120Kbps 500mV
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
PLUS 5V RS-232 TRANSCEIVER WITH 0.1MICRO FARAD EXTERNAL CAPACITORS Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TRANSCEIVER RS232 5V 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
DUAL TRANSCEIVER, SMD, SOIC16, 202; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Base Number:202; Device Marking:MAX202CSE; IC Generic Number:202; IC Temperature Range:Commercial; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:202; No. of Drivers:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202CSE .
  • MAX202CSE.