Analog Devices MAX1634CAI

DC DC Cntrlr Dual-OUT Step Down 4.2V to 30V Input 28-Pin SSOP
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1634CAI.

_legacy Avnet

Datasheet29 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1634CAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 6.69
Stock
97,470
172,596
Authorized Distributors
1
1
Case/Package
SSOP
-
Number of Pins
28
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX1845EEI+
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 137ns 85C 540kHz 5.5V
Analog DevicesMAX1633CAI
DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP
LV5052 Buck Tape & Reel (TR) e6 DC to DC switching controller 1A 1A 1.3mm 16V
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Analog DevicesMAX1844EEP+
Current Mode PWM Controller 1V to 5.5V/1.8V/2.5V 4A 20-Pin QSOP
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX1634CAI provided by its distributors.

DC DC Cntrlr Dual-OUT Step Down 4.2V to 30V Input 28-Pin SSOP
DUAL SWITCHING CONTROLLER 300 kHz SWITCHING FREQ-MAX PDSO28
Multi-Output, Low-Noise Power-Supply Controllers for Notebook Computers | IC REG CTRLR BUCK 28SSOP
IC REG CTRLR BUCK PWM CM 28-SSOP
DUAL SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LOW-NOISE POWER-SUPPLY CONTROL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated