Analog Devices MAX1633CAI

DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP
$ 2.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1633CAI.

_legacy Avnet

Datasheet29 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX1634CAI
DC DC Cntrlr Dual-OUT Step Down 4.2V to 30V Input 28-Pin SSOP
LV5052 Buck Tape & Reel (TR) e6 DC to DC switching controller 1A 1A 1.3mm 16V
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Analog DevicesMAX1774EEI+
Dual, High-Efficiency, Step-Down Converter with Backup Battery Switchover
Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX1633CAI provided by its distributors.

DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP
IC REG TRIPLE BUCK/LINEAR 28SSOP
DUAL SWITCHING CONTROLLER 300 kHz SWITCHING FREQ-MAX PDSO28
IC REG TRPL BCK/LINEAR 28-SSOP
DUAL SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LOW-NOISE POWER-SUPPLY CONTROL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated