Analog Devices MAX1634EAI

IC REG CTRLR BUCK 28SSOP / Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
$ 6.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1634EAI.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1634EAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.69
$ 2.64
Stock
177,238
97,619
Authorized Distributors
1
1
Case/Package
-
SSOP
Number of Pins
-
28
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices MAX1634EAI provided by its distributors.

IC REG CTRLR BUCK 28SSOP / Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP
DC to DC Controller Buck 4.2V to 30V 28-Pin SSOP
IC REG CTRLR BUCK PWM CM 28-SSOP
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LOW-NOISE POWER-SUPPLY CONTROL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 1634EAI
  • MAX1634EAI.