Analog Devices MAX162ACNG+

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX162ACNG+.

IHS

Datasheet21 pages27 years ago

_legacy Avnet

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX162ACNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 70.79
$ 70.79
Stock
11,872
79,765
79,765
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
308 ksps
-
-
Polarity
Unipolar
-
-
Interface
Parallel
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-25
LTD Date2023-04-26

Related Parts

Analog DevicesMAX183BCNG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin PDIP
Analog DevicesMAX162AENG+
1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 3US H-SPEED 24-DIP
Analog DevicesMAX162BCNG
Complete High-Speed CMOS 12-Bit ADC | IC ADC 12BIT SAR 24DIP
Analog DevicesLTC1272-3CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesLTC1272-8CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesLTC1275BCN#PBF
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX162ACNG+ provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 3US H-SPEED 24-DIP
24-DIP (0.300 7.62mm) MAX162 Matte Tin (Sn) Tube analog digital converter 30.545mm 308ksps 215mW 16Weeks
PDIP-24 Analog To Digital Converters (ADCs) ROHS
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated