Analog Devices MAX162AENG+

1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 3US H-SPEED 24-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX162AENG+.

_legacy Avnet

Datasheet16 pages27 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX162AENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX162ACNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesMAX162BCNG
Complete High-Speed CMOS 12-Bit ADC | IC ADC 12BIT SAR 24DIP
Analog DevicesMAX183BCNG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin PDIP
Analog DevicesLTC1272-3CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesLTC1272-8CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesLTC1275BCN#PBF
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX162AENG+ provided by its distributors.

1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT 3US H-SPEED 24-DIP
Unipolar Internal SAR CMOS Analog to Digital Converter -40C~85C 5V 14Weeks 215mW
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP24
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated