Analog Devices MAX1297AEEG+

ADC Single SAR 265ksps 12-bit Parallel 24-Pin QSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1297AEEG+.

_legacy Avnet

Datasheet19 pages19 years ago

Augswan

ShanghaiCT

Alternate Parts

Price @ 1000
$ 11.17
Stock
23,175
88,736
Authorized Distributors
0
1
Case/Package
QSOP
QSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
265 ksps
265 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX1297ACEG+
2-Channel Single ADC SAR 265ksps 12-bit Parallel 24-Pin QSOP / IC ADC 12BIT 265KSPS 24-QSOP
Analog DevicesMAX1293BCEG+
ADC Single SAR 250ksps 12-bit Parallel 24-Pin QSOP
Analog DevicesMAX1293ACEG
ADC Single SAR 250ksps 12-bit Parallel 24-Pin QSOP
Analog DevicesAD7853ARSZ
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP
Texas InstrumentsADS7842EB
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842E
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX1297AEEG+ provided by its distributors.

ADC Single SAR 265ksps 12-bit Parallel 24-Pin QSOP
265ksps, +3V, 6-/2-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interf
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated