Texas Instruments ADS7842E

4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
$ 15.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7842E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages15 years ago
Datasheet23 pages25 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments ADS7842E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.67
$ 17.353
$ 17.353
Stock
288,713
196,970
196,970
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.8 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsADS7842EB
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842EB/1K
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS7842E/1K
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX1093BCEG+
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesMAX1093BEEG+
ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP
Analog DevicesAD7853ARS-REEL
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7842E provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28
12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP -40 to 85
ADC, SAR, 12bit, 4-Ch, 200Ksps, 72dB, 2.7V~3.6V, 5V, Parallel Single-Ended, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
12-Bit 4-Ch Parallel ADC, 200KS/s, SSOP, -40 to 85C
12Bit 200kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
IC, 12BIT ADC, SMD, 7842, SSOP28; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: 12cycles conversion, CMOS, Ind

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS 7842E