Texas Instruments ADS7842EB

4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
$ 14.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7842EB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages25 years ago

Newark

Arrow Electronics

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7842EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.872
$ 15.67
$ 15.67
Stock
236,242
347,869
347,869
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7842E
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7844EB/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844NB
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesAD7853ARSZ
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP
Analog DevicesMAX1093BCEG+
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesMAX1093BEEG+
ADC Single SAR 250ksps 10-bit Parallel 24-Pin QSOP

Descriptions

Descriptions of Texas Instruments ADS7842EB provided by its distributors.

4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28
ADC, SAR, 12-bit, 4-Ch, 200Ksps, 72dB, Single-Ended, Parallel, 2.7V~3.6V/5V, SSOP-28, SMD, 10.2mm × 5.3mm × 1.95mm
12-Bit, 4-Channel Parallel Output Sampling Analog-to-Digital Converter 28-SSOP
Conv 12 Bit 4 Channel Parallel 28Ld Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7842EB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7842EB.