Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1293ACEG

ADC Single SAR 250ksps 12-bit Parallel 24-Pin QSOP
$ 14.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1293ACEG.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.46
$ 21.93
Stock
80,693
65,268
Authorized Distributors
1
5
Case/Package
QSOP
QSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
-
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX1293BCEG+
4-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin QSOP Tube
Analog DevicesMAX1293AEEG+
ADC Single SAR 250ksps 12-bit Parallel 24-Pin QSOP
Analog DevicesMAX1297ACEG+
2-Channel Single ADC SAR 265ksps 12-bit Parallel 24-Pin QSOP / IC ADC 12BIT 265KSPS 24-QSOP
Analog DevicesAD7853ARSZ
ADC Single SAR 200ksps 12-bit Serial 24-Pin SSOP
Texas InstrumentsADS7842EB
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsADS7842E
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX1293ACEG provided by its distributors.

ADC Single SAR 250ksps 12-bit Parallel 24-Pin QSOP
2.7V~3.6V 250Ksps 12 Parallel Pseudo-Differential,Single-Ended 1.8V~3.6V SAR QSOP-24 SMD mount
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated