Analog Devices MAX1296BCEG+

2-Channel Single ADC SAR 420ksps 12-bit Parallel 24-Pin QSOP / IC ADC 12BIT 420KSPS 24-QSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1296BCEG+.

_legacy Avnet

Datasheet19 pages23 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX1296BCEG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.045
Stock
48,541
26,060
Authorized Distributors
0
3
Case/Package
QSOP
QSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
420 ksps
420 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX1296BEEG+
ADC Single SAR 420ksps 12-bit Parallel 24-Pin QSOP
Analog DevicesMAX1292BCEG+
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesMAX122BCAG+
ADC Single SAR 333ksps 12-bit Parallel 24-Pin SSOP
Analog DevicesAD7851ARSZ
Single Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP Tube
Analog DevicesAD7851ARSZ-REEL
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP T/R
Analog DevicesAD7899ARSZ-1
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX1296BCEG+ provided by its distributors.

2-Channel Single ADC SAR 420ksps 12-bit Parallel 24-Pin QSOP / IC ADC 12BIT 420KSPS 24-QSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO24
Analog to Digital Converters - ADC 12-Bit 2Ch 420ksps 5.5V Precision ADC
420ksps, +5V, 6-/2-Channel, 12-Bit ADCs with +2.5V Reference and Parallel Interf

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated