Analog Devices AD7851ARSZ

Single Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP Tube
$ 19.916
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7851ARSZ.

Upverter

Datasheet36 pages22 years ago
Datasheet36 pages22 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-3.69%

CAD Models

Download Analog Devices AD7851ARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.916
$ 17.26
Stock
150,121
159,512
Authorized Distributors
6
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
14
14
Sampling Rate
333 ksps
333 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 hours ago)

Related Parts

Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7856ARSZ-REEL7
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8519IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Analog DevicesMAX121CAP+
IC ADC 14BIT SAR 20SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP

Descriptions

Descriptions of Analog Devices AD7851ARSZ provided by its distributors.

Single Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP Tube
5V 78dB 333Ksps 14bit 1-Ch 14-SPI Pseudo-Diff 5V SAR SSOP-24 SMD 8.2mm × 5.3mm × 1.75mm
14-Bit, 333 kSPS, Serial Sampling A/D Converter
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
AD CONVERTER, 1CH, 5.25V, SAR, SSOP-24;
ADC, 14BIT, 333KSPS, SSOP-24; Resolution (Bits):14bit; Sampling Rate:333kSPS; Input Channel Type:Pseudo Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated