What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7851ARSZ-REEL

1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP T/R
$ 15.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7851ARSZ-REEL.

Upverter

Datasheet36 pages22 years ago
Datasheet36 pages22 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7851ARSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.69
$ 17.312
Stock
120,836
120,916
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
14
14
Sampling Rate
333 ksps
333 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7856ARSZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7856ARSZ-REEL7
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SSOP T/R
Texas InstrumentsADS8509IDBR
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS8519IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS8509IDB
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 28-Pin SSOP Tube
Analog DevicesMAX121CAP+
IC ADC 14BIT SAR 20SSOP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 20-SSOP

Descriptions

Descriptions of Analog Devices AD7851ARSZ-REEL provided by its distributors.

1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SSOP T/R
14-Bit, 333 kSPS, Serial Sampling A/D Converter
24-SSOP (0.209 5.30mm Width) AD7851 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 0.65mm 333ksps 89.3mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated