Analog Devices AD7899ARSZ-1

1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
$ 25.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7899ARSZ-1.

Newark

Datasheet16 pages24 years ago
Datasheet16 pages24 years ago
Datasheet17 pages24 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+121%

CAD Models

Download Analog Devices AD7899ARSZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.415
$ 24.9
Stock
153,761
62,666
Authorized Distributors
6
3
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7899ARSZ-1.

Related Parts

Analog DevicesMAX1290AEEI+
ADC Single SAR 400ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesMAX1290BCEI+
ADC Single SAR 400ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesLTC1416CG#TRPBF
1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX1292BCEG+
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesLTC1604ACG#PBF
Analog to Digital Converter Single SAR 333k Single Pole 16-Bit Parallel 36-Pin SSOP
Analog DevicesLTC1608CG#PBF
1-Channel Single ADC SAR 500ksps 16-bit Parallel 36-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices AD7899ARSZ-1 provided by its distributors.

1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, PDSO28
5 V Single Supply 14-Bit 400 kSPS ADC
14Bit 5V 400kHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
28-SSOP (0.209 5.30mm Width) AD7899 PRODUCTION (Last Updated: 4weeks ago) Tube analog digital converter 1.79mm 400ksps 125mW 2.2mus
IC, 14BIT ADC 400KSPS, SMD, SSOP28; Resolution (Bits):14bit; Sampling Rate:400kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:25mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:7899; Conversion Time:2.2µs; Digital IC Case Style:SSOP; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:2LSB; No. of Bits:14; No. of Channels:1; Package / Case:SSOP; Sample Rate:400kSPS; Sample Rate:400kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.5V to 5.5V; Termination Type:SMD
The AD7899 is a fast, low-power, 14-bit A/D converter that operates from a single 5 V supply. The part contains a 2.2 us successive-approximation ADC, a track/hold amplifier, 2.5 V reference, on-chip clock oscillator, signal conditioning circuitry,and a high-speed parallel interface. The part accepts analog input ranges of +-10 V, +- 5 V, +- 2.5 V, 0 V to 2.5 V, and 0 V to 5 V. Over voltage protection on the analog input for the part allows the input voltage to be exceeded without damaging the parts. Speed of conversion can be controlled either by an internally trimmed clock oscillator or by an external clock. A conversion start signal (CONVST) places the track/hold into hold mode and initiates conversion. The BUSY/EOC signal indicates the end of the conversion. Data is read from the part via a 14-bit parallel data bus using the standard CS and RD signals. Maximum throughput for the AD7899 is 400 kSPS. The AD7899 is available in a 28-lead SOIC and SSOP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7899ARSZ1