Analog Devices MAX1242ACPA

Analog to Digital Converter 1-CH SAR 73ksps 10-Bit Serial SPI 8-Pin PDIP
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1242ACPA.

DigiKey

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4
$ 10.9
Stock
50,405
13,090
Authorized Distributors
1
2
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
73 ksps
-
Polarity
Unipolar
-
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesMAX1243BEPA+
1-Channel Single ADC SAR 73ksps 10-bit Serial 8-Pin PDIP N / IC ADC 10BIT SERIAL 8-DIP
Analog DevicesMAX1243BCPA+
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Analog DevicesMAX1242BEPA
Analog to Digital Converter 1-CH SAR 73ksps 10-Bit Serial SPI 8-Pin PDIP
Texas InstrumentsADC121S051CISD/NOPB
IC ADC 12BIT SAR 6WSON / 12 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)
Analog DevicesLTC1286IN8#PBF
IC ADC 12BIT SAR 8DIP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Analog DevicesLTC1298IN8#PBF
2-Channel Single ADC SAR 11.1ksps 12-bit Serial 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX1242ACPA provided by its distributors.

Analog to Digital Converter 1-CH SAR 73ksps 10-Bit Serial SPI 8-Pin PDIP
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated