Analog Devices LMX331HAXK-T

Comparator Single 5.5V 5-Pin SC-70 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LMX331HAXK-T.

Augswan

Datasheet9 pages15 years ago

DigiKey

CAD Models

Download Analog Devices LMX331HAXK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
Stock
206,970
74,960
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
5
-
Input Offset Voltage (Vos)
7 mV
-
Propagation Delay
600 ns
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsLMV331IDBVR
Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Texas InstrumentsLMV331IDCKR
Single General Purpose Low-Voltage Comparator 5-SC70 -40 to 125
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS331ICT
Analogue Comparator, Micropower, 1, 210 Ns, 1.6V To 5V, Sc-70, 5 |Stmicroelectronics TS331ICT
STMicroelectronicsTS331IQT
Comparator, Low Voltage, Micropower, 1 Channels, 1.6 V to 5 V, 6 Pins, DFN-EP

Descriptions

Descriptions of Analog Devices LMX331HAXK-T provided by its distributors.

Comparator Single 5.5V 5-Pin SC-70 T/R
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
IC COMPARATOR GP LV TINY SC70-5
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX331HAXK+T