Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV331QDBVRQ1

Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet12 pages15 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-69.10%

CAD Models

Download Texas Instruments LMV331QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
Texas InstrumentsLMV331M5X/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV331M5
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LMV331QDBVRQ1 provided by its distributors.

Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
IC COMPARATOR 1 GEN PUR SOT23-5 Comparator General Purpose Open-Collector SOT-23-5
COMPARATOR, SINGLE, 600NS, SOT-23-5; Comparator Type: Low Voltage; No. of Comparators: 1 Comparator; Response Time: 600ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Open Collector; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Amplifier Case Style: SOT-23; No. of Comparators: 1; No.Comparators: 1; Output Compatibility: CMOS, TTL; Supply Current: 60µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331QDBVRQ1 .