STMicroelectronics TS331ILT

Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS331ILT.

HQonline

Datasheet27 pages13 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+15.61%

CAD Models

Download STMicroelectronics TS331ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS881ILT
TS881 Series 5.5 V 100 pA SMT Single General Purpose Comparator - SOT-23
Texas InstrumentsTL331KDBVT
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391RILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331IDBVTG4
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Texas InstrumentsTL331KDBVRG4
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391IYLT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TS331ILT provided by its distributors.

Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5
Comparator Single R-R I/P ±2.5V/5V 5-Pin SOT-23 T/R
STMICROELECTRONICS TS331ILT Analogue Comparator, Micropower, 1, 210 ns, 1.6V to 5V, SOT-23, 5 Pins
IC, COMPARATOR, SINGLE, SOT23-5; Comparator Type:Micropower; No. of Comparators:1; Response Time:210ns; Supply Voltage Range:1.6V to 5V; Amplifier Case Style:SOT-23; No. of Pins:5; IC Output Type:Open Drain; Supply Current:22µA; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:331; Output Type:Open Drain

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics