Analog Devices ICL7109CMH+D

44-QFP ICL7109 Matte Tin (Sn) Tray analog digital converter 2.45mm 30sps 500mW 6Weeks
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7109CMH+D.

Factory Futures

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7109CMH+D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.263
$ 10.263
Stock
50,039
1,173,056
1,173,056
Authorized Distributors
0
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
30 sps
10 sps
10 sps
Polarity
-
Bipolar
Bipolar
Interface
Parallel
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-5 V
-5 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

MicrochipTC7109CKW
Microchip TC7109CKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
Analog DevicesAD7859ASZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7859LASZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 44-Pin MQFP
Analog DevicesAD7859ASZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP T/R
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125

Descriptions

Descriptions of Analog Devices ICL7109CMH+D provided by its distributors.

44-QFP ICL7109 Matte Tin (Sn) Tray analog digital converter 2.45mm 30sps 500mW 6Weeks
5V 30sps 12bit 1 12 Parallel Differential ¡À5V Dual Slope MQFP-44 2.2mm
ADC Single 30sps 12-bit Parallel 44-Pin MQFP
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: QFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7109CMHD