Analog Devices AD7859ASZ

Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
$ 16.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859ASZ.

element14 APAC

Datasheet28 pages29 years ago
Datasheet29 pages29 years ago
Datasheet29 pages29 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-99.61%

CAD Models

Download Analog Devices AD7859ASZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.87
$ 15.22
$ 15.22
Stock
198,191
216,687
216,687
Authorized Distributors
5
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
200 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7859LASZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Parallel 44-Pin MQFP T/R
Analog DevicesAD7859BSZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD7859LASZ
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125

Descriptions

Descriptions of Analog Devices AD7859ASZ provided by its distributors.

Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
ADC SAR 3V~5.5V 71dB 200Ksps 12-Bit 8/12 Ch Parallel Pseudo-Diff Single-Ended QFP SMD 10mm × 10mm × 2mm
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
12-BIT 8 CH.SERIAL 200 KSPS I.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7859ASZ.