Texas Instruments THS1403QPHP

14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
$ 17.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1403QPHP.

Farnell

Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Datasheet28 pages12 years ago
Datasheet28 pages17 years ago

Mouser

Texas Instruments

element14 APAC

iiiC

Inventory History

3 month trend:
-22.60%

CAD Models

Download Texas Instruments THS1403QPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD9243ASZ
Single Channel Single ADC Pipelined 3Msps 14-bit Parallel 44-Pin MQFP Tray
Analog DevicesAD9243ASZRL
ADC, Flash Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
Analog DevicesAD7859BSZ
Octal Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
Texas InstrumentsADS5411IPJYR
1-Channel Single ADC Pipelined 105Msps 11-bit Parallel 52-Pin PQFP T/R

Descriptions

Descriptions of Texas Instruments THS1403QPHP provided by its distributors.

14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
1-Channel Single ADC Pipelined 3Msps 14-bit Parallel Automotive 48-Pin HTQFP EP
Converters - Analog to Digital (ADC) 14-Bit, 1/3/8 MSPS DSP-Compatible ADC
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
3V~3.6V 72dB 3Msps 14bit 14 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 1.05mm(height)
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:3 MSPS; Input Channels Per ADC:1; Termination Type:SMD; Package/Case:48-HTQFP; No. of Pins:48; Operating Temperature Range:-40°C to +125°C; ADC Resolution:14-Bit ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.